
TLV6002IDGKT | |
|---|---|
DigiKey Part Number | 296-44553-2-ND - Tape & Reel (TR) 296-44553-1-ND - Cut Tape (CT) 296-44553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6002IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV6002IDGKT Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| LMV358LIST | STMicroelectronics | 27 468 | 497-13055-1-ND | 14,07000 Kč | Similar |
| LMV932DMR2G | onsemi | 7 077 | LMV932DMR2GOSCT-ND | 7,77000 Kč | Similar |
| MCP6002-E/MS | Microchip Technology | 21 797 | MCP6002-E/MS-ND | 9,24000 Kč | Similar |
| MCP6002T-E/MS | Microchip Technology | 22 830 | MCP6002T-E/MSCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 15,66440 Kč | 391,61 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,95576 Kč | 3 238,94 Kč |
| 500 | 12,42830 Kč | 6 214,15 Kč |
| 750 | 12,16400 Kč | 9 123,00 Kč |
| 1 250 | 11,87093 Kč | 14 838,66 Kč |
| 1 750 | 11,69973 Kč | 20 474,53 Kč |
| 2 500 | 11,53504 Kč | 28 837,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

