
MCP6002-I/MS | |
|---|---|
DigiKey Part Number | MCP6002-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6002-I/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6002-I/MS Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 100µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20082DMR2G | onsemi | 4 911 | NCS20082DMR2GOSCT-ND | 16,59000 Kč | Direct |
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | 135,44000 Kč | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| ISL28213FUZ | Renesas Electronics Corporation | 3 851 | 20-ISL28213FUZ-ND | 16,59000 Kč | Similar |
| LMV358LIST | STMicroelectronics | 27 468 | 497-13055-1-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

