Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358Q1MM/NOPB | |
|---|---|
DigiKey Part Number | 296-40307-2-ND - Tape & Reel (TR) 296-40307-1-ND - Cut Tape (CT) 296-40307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358Q1MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358Q1MM/NOPB Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 160 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV358MMTR-G1 | Diodes Incorporated | 0 | AZV358MMTR-G1DITR-ND | 3,61810 Kč | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| BU7242SFVM-TR | Rohm Semiconductor | 2 972 | BU7242SFVMCT-ND | 31,71000 Kč | Similar |
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | 15,96000 Kč | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | 8,59448 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83960 Kč | 470,99 Kč |
| 100 | 16,68500 Kč | 1 668,50 Kč |
| 250 | 15,65780 Kč | 3 914,45 Kč |
| 500 | 15,03960 Kč | 7 519,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,53062 Kč | 14 530,62 Kč |
| 2 000 | 14,11150 Kč | 28 223,00 Kč |
| 3 000 | 13,90166 Kč | 41 704,98 Kč |
| 5 000 | 13,66915 Kč | 68 345,75 Kč |
| 7 000 | 13,53324 Kč | 94 732,68 Kč |
| 10 000 | 13,40256 Kč | 134 025,60 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








