
LMV358LIPT | |
|---|---|
DigiKey Part Number | 497-14061-2-ND - Tape & Reel (TR) 497-14061-1-ND - Cut Tape (CT) 497-14061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358LIPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358LIPT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| MCP6002-E/MS | Microchip Technology | 21 797 | MCP6002-E/MS-ND | 9,24000 Kč | Similar |
| MCP6002T-E/MS | Microchip Technology | 22 830 | MCP6002T-E/MSCT-ND | 9,24000 Kč | Similar |
| MCP602-E/ST | Microchip Technology | 303 | MCP602-E/ST-ND | 17,22000 Kč | Similar |
| MCP602T-E/ST | Microchip Technology | 3 327 | MCP602T-E/STCT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,18000 Kč | 254,50 Kč |
| 100 | 8,91370 Kč | 891,37 Kč |
| 250 | 8,31100 Kč | 2 077,75 Kč |
| 500 | 7,94774 Kč | 3 973,87 Kč |
| 1 000 | 7,64810 Kč | 7 648,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,19885 Kč | 28 795,40 Kč |
| 8 000 | 7,03186 Kč | 56 254,88 Kč |
| 12 000 | 6,94827 Kč | 83 379,24 Kč |
| 20 000 | 6,85567 Kč | 137 113,40 Kč |
| 28 000 | 6,80150 Kč | 190 442,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

