CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV344IDR

DigiKey Part Number
296-20925-2-ND - Tape & Reel (TR)
296-20925-1-ND - Cut Tape (CT)
296-20925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV344IDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV344IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
107µA (x4 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,56000 Kč155,60 Kč
2514,05200 Kč351,30 Kč
10012,38670 Kč1 238,67 Kč
25011,59340 Kč2 898,35 Kč
50011,11466 Kč5 557,33 Kč
1 00010,72095 Kč10 720,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,30490 Kč25 762,25 Kč
5 00010,05414 Kč50 270,70 Kč
7 5009,92861 Kč74 464,58 Kč
12 5009,78952 Kč122 369,00 Kč
17 5009,70828 Kč169 894,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč