Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP664-E/SL

DigiKey Part Number
MCP664-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP664-E/SL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP664-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
6mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
32V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
60 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
6 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-4ARZ-R7Analog Devices Inc.1 011ADA4891-4ARZ-R7CT-ND92,81000 KčSimilar
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND15,80180 KčSimilar
LMV324Q1MAX/NOPBTexas Instruments2 908296-LMV324Q1MAX/NOPBCT-ND36,91000 KčSimilar
LMV324Q3MA/NOPBTexas Instruments110 770LMV324Q3MA/NOPB-ND27,94638 KčSimilar
OPA4353UATexas Instruments348OPA4353UA-ND189,58000 KčSimilar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
2544,00520 Kč1 100,13 Kč
10040,25110 Kč4 025,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč