
LMV321IDCKT | |
|---|---|
DigiKey Part Number | 296-32135-2-ND - Tape & Reel (TR) 296-32135-1-ND - Cut Tape (CT) 296-32135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDCKT Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 1V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M7/NOPB | Texas Instruments | 3 597 | LMV321M7/NOPBCT-ND | 25,44000 Kč | Direct |
| LMV321M7X/NOPB | Texas Instruments | 8 243 | LMV321M7X/NOPBCT-ND | 21,06000 Kč | Direct |
| LMV321M5/NOPB | Texas Instruments | 6 955 | LMV321M5/NOPBCT-ND | 24,82000 Kč | Similar |
| LMV321M5X/NOPB | Texas Instruments | 5 592 | LMV321M5X/NOPBCT-ND | 19,40000 Kč | Similar |
| LPV321M5/NOPB | Texas Instruments | 3 982 | LPV321M5/NOPBCT-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 14,25680 Kč | 356,42 Kč |
| 100 | 12,56960 Kč | 1 256,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,76252 Kč | 2 940,63 Kč |
| 500 | 11,27616 Kč | 5 638,08 Kč |
| 750 | 11,03256 Kč | 8 274,42 Kč |
| 1 250 | 10,76278 Kč | 13 453,47 Kč |
| 1 750 | 10,60508 Kč | 18 558,89 Kč |
| 2 500 | 10,45336 Kč | 26 133,40 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

