Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT84DCKT

DigiKey Part Number
296-35727-2-ND - Tape & Reel (TR)
296-35727-1-ND - Cut Tape (CT)
296-35727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT84DCKT
Description
SENSOR ANALOG -50C-150C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT84DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
5.5mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2.7°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 150°C
Part Status
Obsolete
Operating Temperature
-50°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMT84DCKRTexas Instruments0296-38163-1-ND11,47000 KčMFR Recommended
In-Stock: 5 496
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,37552 Kč3 843,88 Kč
50014,76528 Kč7 382,64 Kč
75014,43256 Kč10 824,42 Kč
1 25014,03692 Kč17 546,15 Kč
1 75013,78978 Kč24 132,12 Kč
2 50013,53889 Kč33 847,22 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
522,81600 Kč114,08 Kč
1021,29300 Kč212,93 Kč
2519,41240 Kč485,31 Kč
5018,09840 Kč904,92 Kč
10016,86790 Kč1 686,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč