
B88069X9231T253 | |
|---|---|
DigiKey Part Number | 495-B88069X9231T253TR-ND - Tape & Reel (TR) 495-B88069X9231T253CT-ND - Cut Tape (CT) 495-B88069X9231T253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9231T253 |
Description | GDT 90V 3KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 3000A (3kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9231T253 Models |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer TDK | Tolerance ±30% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 5 | 19,73000 Kč | 98,65 Kč |
| 10 | 18,20700 Kč | 182,07 Kč |
| 50 | 15,10360 Kč | 755,18 Kč |
| 100 | 13,93360 Kč | 1 393,36 Kč |
| 250 | 12,52416 Kč | 3 131,04 Kč |
| 500 | 11,54894 Kč | 5 774,47 Kč |
| 1 000 | 10,64611 Kč | 10 646,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,07498 Kč | 22 687,45 Kč |
| 5 000 | 8,35492 Kč | 41 774,60 Kč |
| 7 500 | 8,32657 Kč | 62 449,28 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |


