
OPA838SIDCKT | |
|---|---|
DigiKey Part Number | 296-48340-2-ND - Tape & Reel (TR) 296-48340-1-ND - Cut Tape (CT) 296-48340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA838SIDCKT |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA838SIDCKT Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 960µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.4 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 350V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 300 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 68,58800 Kč | 1 714,70 Kč |
| 100 | 62,09950 Kč | 6 209,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,00520 Kč | 14 751,30 Kč |
| 500 | 57,13976 Kč | 28 569,88 Kč |
| 750 | 56,20604 Kč | 42 154,53 Kč |
| 1 250 | 55,17098 Kč | 68 963,73 Kč |
| 1 750 | 54,56624 Kč | 95 490,92 Kč |
| 2 500 | 53,98452 Kč | 134 961,30 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |


