
LMR66430R5RXBR | |
|---|---|
DigiKey Part Number | 296-LMR66430R5RXBRTR-ND - Tape & Reel (TR) 296-LMR66430R5RXBRCT-ND - Cut Tape (CT) 296-LMR66430R5RXBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR66430R5RXBR |
Description | IC REG BUCK ADJ/1V 3A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 3A 14-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR66430R5RXBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,83000 Kč | 72,83 Kč |
| 10 | 54,73000 Kč | 547,30 Kč |
| 25 | 50,22520 Kč | 1 255,63 Kč |
| 100 | 45,26380 Kč | 4 526,38 Kč |
| 250 | 42,89992 Kč | 10 724,98 Kč |
| 500 | 41,47440 Kč | 20 737,20 Kč |
| 1 000 | 40,30128 Kč | 40 301,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,85220 Kč | 116 556,60 Kč |
| Unit Price without VAT: | 72,83000 Kč |
|---|---|
| Unit Price with VAT: | 88,12430 Kč |




