
M24256E-FMH6TG | |
|---|---|
DigiKey Part Number | 497-M24256E-FMH6TGTR-ND - Tape & Reel (TR) 497-M24256E-FMH6TGCT-ND - Cut Tape (CT) 497-M24256E-FMH6TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256E-FMH6TG |
Description | IC EEPROM 256KBIT I2C 5UFDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24256E-FMH6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 50 | 7,00080 Kč | 350,04 Kč |
| 100 | 6,85370 Kč | 685,37 Kč |
| 250 | 6,65636 Kč | 1 664,09 Kč |
| 500 | 6,50602 Kč | 3 253,01 Kč |
| 1 000 | 6,35546 Kč | 6 355,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,00715 Kč | 30 035,75 Kč |
| 10 000 | 5,85886 Kč | 58 588,60 Kč |
| 15 000 | 5,77290 Kč | 86 593,50 Kč |
| 25 000 | 5,66562 Kč | 141 640,50 Kč |
| 35 000 | 5,59562 Kč | 195 846,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











