
LMR604103SRAKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR604103SRAKRQ1TR-ND - Tape & Reel (TR) 296-LMR604103SRAKRQ1CT-ND - Cut Tape (CT) 296-LMR604103SRAKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR604103SRAKRQ1 |
Description | AUTOMOTIVE, 36V, 1A SYNCHRONOUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 9-PowerWQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WQFN-HR (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 30,51440 Kč | 762,86 Kč |
| 100 | 27,25960 Kč | 2 725,96 Kč |
| 250 | 25,70660 Kč | 6 426,65 Kč |
| 500 | 24,86626 Kč | 12 433,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,05055 Kč | 69 151,65 Kč |
| 6 000 | 22,58506 Kč | 135 510,36 Kč |
| 9 000 | 22,35200 Kč | 201 168,00 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |










