
CC2340R53E0WRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-CC2340R53E0WRHBRQ1TR-ND - Tape & Reel (TR) 296-CC2340R53E0WRHBRQ1CT-ND - Cut Tape (CT) 296-CC2340R53E0WRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R53E0WRHBRQ1 |
Description | AUTOMOTIVE-QUALIFIED SIMPLELINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 64kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | |
GPIO | 19 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.3mA ~ 9mA | |
Current - Transmitting | 4.5mA ~ 19mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 51,84840 Kč | 1 296,21 Kč |
| 100 | 46,72890 Kč | 4 672,89 Kč |
| 250 | 44,28480 Kč | 11 071,20 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 39,54931 Kč | 197 746,55 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |


