Diode 100 V 10A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TO-277
TO277

MBR10U100HHE3-TP

DigiKey Part Number
353-MBR10U100HHE3-TPTR-ND - Tape & Reel (TR)
353-MBR10U100HHE3-TPCT-ND - Cut Tape (CT)
353-MBR10U100HHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR10U100HHE3-TP
Description
DIODE SCHOTTKY 100V 10A TO277
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
320pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1027,90600 Kč279,06 Kč
10018,80790 Kč1 880,79 Kč
50014,91236 Kč7 456,18 Kč
1 00013,65962 Kč13 659,62 Kč
2 00012,60615 Kč25 212,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,72035 Kč46 881,40 Kč
8 00010,97592 Kč87 807,36 Kč
12 00010,59694 Kč127 163,28 Kč
20 00010,49900 Kč209 980,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč