
LMR51635YFDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51635YFDDCRTR-ND - Tape & Reel (TR) 296-LMR51635YFDDCRCT-ND - Cut Tape (CT) 296-LMR51635YFDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51635YFDDCR |
Description | SIMPLE SWITCHER SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51635YFDDCR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 25 | 31,65640 Kč | 791,41 Kč |
| 100 | 28,29480 Kč | 2 829,48 Kč |
| 250 | 26,69348 Kč | 6 673,37 Kč |
| 500 | 25,86198 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,95214 Kč | 71 856,42 Kč |
| 6 000 | 23,47188 Kč | 140 831,28 Kč |
| 9 000 | 23,23135 Kč | 209 082,15 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |










