
16SVPC68M | |
|---|---|
DigiKey Part Number | P16474TR-ND - Tape & Reel (TR) P16474CT-ND - Cut Tape (CT) P16474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC68M |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC68M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C680MCL1GS | Nichicon | 785 | 493-3053-1-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 50 | 19,59960 Kč | 979,98 Kč |
| 100 | 17,82100 Kč | 1 782,10 Kč |
| 500 | 14,75992 Kč | 7 379,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,54308 Kč | 13 543,08 Kč |
| 2 000 | 12,75713 Kč | 25 514,26 Kč |
| 3 000 | 12,36075 Kč | 37 082,25 Kč |
| 5 000 | 11,91901 Kč | 59 595,05 Kč |
| 7 000 | 11,65938 Kč | 81 615,66 Kč |
| 10 000 | 11,40868 Kč | 114 086,80 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |









