
LMR51603YFDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51603YFDBVRTR-ND - Tape & Reel (TR) 296-LMR51603YFDBVRCT-ND - Cut Tape (CT) 296-LMR51603YFDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51603YFDBVR |
Description | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51603YFDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 11,05334 Kč | 5 526,67 Kč |
| 1 000 | 10,66110 Kč | 10 661,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,17675 Kč | 30 530,25 Kč |
| 6 000 | 9,93961 Kč | 59 637,66 Kč |
| 9 000 | 9,82090 Kč | 88 388,10 Kč |
| 15 000 | 9,68933 Kč | 145 339,95 Kč |
| 21 000 | 9,61247 Kč | 201 861,87 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |







