Parametric Equivalent
Parametric Equivalent

LMR51603YDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51603YDBVRTR-ND - Tape & Reel (TR) 296-LMR51603YDBVRCT-ND - Cut Tape (CT) 296-LMR51603YDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51603YDBVR |
Description | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51603YDBVR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51603Y3DBVR | Texas Instruments | 1 968 | 296-LMR51603Y3DBVRCT-ND | 22,05000 Kč | Parametric Equivalent |
| LMR51603YFDBVR | Texas Instruments | 372 | 296-LMR51603YFDBVRCT-ND | 22,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 100 | 12,68910 Kč | 1 268,91 Kč |
| 250 | 11,87564 Kč | 2 968,91 Kč |
| 500 | 11,38512 Kč | 5 692,56 Kč |
| 1 000 | 11,08379 Kč | 11 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,48199 Kč | 31 445,97 Kč |
| 6 000 | 10,23782 Kč | 61 426,92 Kč |
| 9 000 | 10,11553 Kč | 91 039,77 Kč |
| 15 000 | 9,98006 Kč | 149 700,90 Kč |
| 21 000 | 9,90087 Kč | 207 918,27 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


