
NSI6651ASC-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSI6651ASC-DSWRTR-ND - Tape & Reel (TR) 5380-NSI6651ASC-DSWRCT-ND - Cut Tape (CT) 5380-NSI6651ASC-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6651ASC-DSWR |
Description | 1-CHANNEL ISO SMART GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 50ns |
Mfr | Rise / Fall Time (Typ) 56ns, 53ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 11A, 12A |
Part Status Active | Voltage - Output Supply 13V ~ 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 150V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,36600 Kč | 493,66 Kč |
| 25 | 45,23800 Kč | 1 130,95 Kč |
| 100 | 40,70250 Kč | 4 070,25 Kč |
| 250 | 38,53888 Kč | 9 634,72 Kč |
| 500 | 37,23576 Kč | 18 617,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,16276 Kč | 36 162,76 Kč |
| 2 000 | 35,27958 Kč | 70 559,16 Kč |
| 3 000 | 34,83750 Kč | 104 512,50 Kč |
| 5 000 | 34,34765 Kč | 171 738,25 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |






