
NSI6602VB-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSI6602VB-DSWRTR-ND - Tape & Reel (TR) 5380-NSI6602VB-DSWRCT-ND - Cut Tape (CT) 5380-NSI6602VB-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6602VB-DSWR |
Description | 2-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 8ns |
Mfr | Rise / Fall Time (Typ) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 6A, 8A |
Part Status Active | Voltage - Output Supply 8.9V ~ 25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,73300 Kč | 297,33 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 100 | 24,15610 Kč | 2 415,61 Kč |
| 250 | 22,76016 Kč | 5 690,04 Kč |
| 500 | 21,91940 Kč | 10 959,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,22688 Kč | 21 226,88 Kč |
| 2 000 | 20,65710 Kč | 41 314,20 Kč |
| 3 000 | 20,37177 Kč | 61 115,31 Kč |
| 5 000 | 20,05553 Kč | 100 277,65 Kč |
| 7 000 | 19,87074 Kč | 139 095,18 Kč |
| 10 000 | 19,69300 Kč | 196 930,00 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |



