Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 600mA 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR43606MSC5RPERQ1

DigiKey Part Number
296-LMR43606MSC5RPERQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR43606MSC5RPERQ1
Description
IC REG BUCK ADJ/1V 600MA 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 600mA 9-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,08461 Kč87 253,83 Kč
6 00028,52512 Kč171 150,72 Kč
Manufacturers Standard Package
Unit Price without VAT:29,08461 Kč
Unit Price with VAT:35,19238 Kč