
NCA9539BY-Q100HP | |
|---|---|
DigiKey Part Number | 1727-NCA9539BY-Q100HPTR-ND - Tape & Reel (TR) 1727-NCA9539BY-Q100HPCT-ND - Cut Tape (CT) 1727-NCA9539BY-Q100HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9539BY-Q100HP |
Description | ANALOG & LOGIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCA9539BY-Q100HP Models |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Nexperia USA Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Grade Automotive |
Interface I2C, SMBus | Qualification AEC-Q100 |
Interrupt Output Yes | Mounting Type Surface Mount |
Features POR | Package / Case 24-WFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 24-HWQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| 100 | 24,64540 Kč | 2 464,54 Kč |
| 250 | 23,21960 Kč | 5 804,90 Kč |
| 500 | 22,36036 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,77878 Kč | 62 336,34 Kč |
| 6 000 | 20,35130 Kč | 122 107,80 Kč |
| 9 000 | 20,13718 Kč | 181 234,62 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



