EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C02-DRMN3TP/K

DigiKey Part Number
497-15730-2-ND - Tape & Reel (TR)
497-15730-1-ND - Cut Tape (CT)
497-15730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-DRMN3TP/K
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C02-DRMN3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,51700 Kč75,17 Kč
257,33240 Kč183,31 Kč
507,18140 Kč359,07 Kč
1007,03220 Kč703,22 Kč
2506,82940 Kč1 707,35 Kč
5006,67568 Kč3 337,84 Kč
1 0006,52093 Kč6 520,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,31670 Kč15 791,75 Kč
5 0006,16312 Kč30 815,60 Kč
7 5006,07388 Kč45 554,10 Kč
12 5005,96224 Kč74 528,00 Kč
17 5005,88928 Kč103 062,40 Kč
25 0005,81251 Kč145 312,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč