
LM74810MDRRR | |
|---|---|
DigiKey Part Number | 296-LM74810MDRRRTR-ND - Tape & Reel (TR) 296-LM74810MDRRRCT-ND - Cut Tape (CT) 296-LM74810MDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74810MDRRR |
Description | 3-V TO 65-V BACK-TO-BACK NFET ID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
Category | Delay Time - OFF 500 ns |
Manufacturer Texas Instruments | Current - Output (Max) 2.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 413 µA |
Part Status Active | Voltage - Supply 3V ~ 65V |
Type N+1 ORing Controller | Applications General Purpose |
FET Type N-Channel | Operating Temperature -55°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) No | Package / Case 12-WFDFN Exposed Pad |
Delay Time - ON 850 ns | Supplier Device Package 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 80,23100 Kč | 802,31 Kč |
| 25 | 73,93680 Kč | 1 848,42 Kč |
| 100 | 67,02750 Kč | 6 702,75 Kč |
| 250 | 63,94548 Kč | 15 986,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,09508 Kč | 174 285,24 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |


