
LMR36015FBRNXT | |
|---|---|
DigiKey Part Number | 296-LMR36015FBRNXTTR-ND - Tape & Reel (TR) 296-LMR36015FBRNXTCT-ND - Cut Tape (CT) 296-LMR36015FBRNXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015FBRNXT |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015FBRNXT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,34600 Kč | 573,46 Kč |
| 25 | 52,63760 Kč | 1 315,94 Kč |
| 100 | 47,45550 Kč | 4 745,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,98360 Kč | 11 245,90 Kč |
| 500 | 43,49442 Kč | 21 747,21 Kč |
| 750 | 42,74829 Kč | 32 061,22 Kč |
| 1 250 | 41,92175 Kč | 52 402,19 Kč |
| 1 750 | 41,43889 Kč | 72 518,06 Kč |
| 2 500 | 40,97415 Kč | 102 435,38 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |











