
LMR36015FBRNXR | |
|---|---|
DigiKey Part Number | 296-LMR36015FBRNXRTR-ND - Tape & Reel (TR) 296-LMR36015FBRNXRCT-ND - Cut Tape (CT) 296-LMR36015FBRNXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015FBRNXR |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015FBRNXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36015BRNXR | Texas Instruments | 2 379 | 296-LMR36015BRNXRCT-ND | 64,67000 Kč | Parametric Equivalent |
| LMR36015BRNXT | Texas Instruments | 846 | 296-LMR36015BRNXTCT-ND | 76,22000 Kč | Parametric Equivalent |
| LMR36015FBRNXT | Texas Instruments | 834 | 296-LMR36015FBRNXTCT-ND | 76,22000 Kč | Parametric Equivalent |
| LMR36015SBRNXR | Texas Instruments | 1 416 | 296-LMR36015SBRNXRCT-ND | 88,61000 Kč | Parametric Equivalent |
| LMR36015SFBRNXR | Texas Instruments | 10 677 | 296-LMR36015SFBRNXRCT-ND | 88,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,36440 Kč | 1 109,11 Kč |
| 100 | 39,88570 Kč | 3 988,57 Kč |
| 250 | 37,74936 Kč | 9 437,34 Kč |
| 500 | 37,10682 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,09249 Kč | 102 277,47 Kč |
| 6 000 | 33,45198 Kč | 200 711,88 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


