


SN74HCS251QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS251QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS251QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS251QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS251QPWRQ1 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS251QPWRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 100 | 9,22860 Kč | 922,86 Kč |
| 250 | 8,60752 Kč | 2 151,88 Kč |
| 500 | 8,23290 Kč | 4 116,45 Kč |
| 1 000 | 7,92465 Kč | 7 924,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,67078 Kč | 15 341,56 Kč |
| 4 000 | 7,46180 Kč | 29 847,20 Kč |
| 6 000 | 7,35718 Kč | 44 143,08 Kč |
| 10 000 | 7,24127 Kč | 72 412,70 Kč |
| 14 000 | 7,17355 Kč | 100 429,70 Kč |
| 20 000 | 7,10836 Kč | 142 167,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











