LMR33630CQRNXRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33620BQRNXTQ1

DigiKey Part Number
296-53382-2-ND - Tape & Reel (TR)
296-53382-1-ND - Cut Tape (CT)
296-53382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620BQRNXTQ1
Description
IC REG BUCK ADJ 2A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620BQRNXTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,47000 Kč61,47 Kč
1045,93100 Kč459,31 Kč
2542,05800 Kč1 051,45 Kč
10037,79530 Kč3 779,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,76144 Kč8 940,36 Kč
50034,53632 Kč17 268,16 Kč
75033,92277 Kč25 442,08 Kč
1 25033,24250 Kč41 553,12 Kč
1 75032,84498 Kč57 478,71 Kč
2 50032,46272 Kč81 156,80 Kč
6 25031,63960 Kč197 747,50 Kč
Manufacturers Standard Package
Unit Price without VAT:61,47000 Kč
Unit Price with VAT:74,37870 Kč