
LMR33620BQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR33620BQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33620BQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33620BQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620BQRNXRQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620BQRNXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 25 | 37,35120 Kč | 933,78 Kč |
| 100 | 33,48130 Kč | 3 348,13 Kč |
| 250 | 31,63728 Kč | 7 909,32 Kč |
| 500 | 30,87378 Kč | 15 436,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,47994 Kč | 85 439,82 Kč |
| 6 000 | 27,92685 Kč | 167 561,10 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


