
LMR33620BDDAR | |
|---|---|
DigiKey Part Number | 296-51356-2-ND - Tape & Reel (TR) 296-51356-1-ND - Cut Tape (CT) 296-51356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620BDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620BDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,11400 Kč | 411,14 Kč |
| 25 | 37,56960 Kč | 939,24 Kč |
| 100 | 33,68080 Kč | 3 368,08 Kč |
| 250 | 31,82708 Kč | 7 956,77 Kč |
| 500 | 31,06696 Kč | 15 533,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,81900 Kč | 72 047,50 Kč |
| 5 000 | 28,23378 Kč | 141 168,90 Kč |
| 7 500 | 27,94078 Kč | 209 555,85 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |










