
MAX1682EUK+T | |
|---|---|
DigiKey Part Number | MAX1682EUK+TTR-ND - Tape & Reel (TR) MAX1682EUK+TCT-ND - Cut Tape (CT) MAX1682EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1682EUK+T |
Description | IC REG CHARGE PUMP 2VIN SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 45mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1682EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,85400 Kč | 478,54 Kč |
| 25 | 43,82720 Kč | 1 095,68 Kč |
| 100 | 39,39220 Kč | 3 939,22 Kč |
| 250 | 37,27816 Kč | 9 319,54 Kč |
| 500 | 36,62472 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,84743 Kč | 84 618,58 Kč |
| 5 000 | 33,18033 Kč | 165 901,65 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |











