
TLV320AIC3254IRHBR | |
|---|---|
DigiKey Part Number | 296-23776-2-ND - Tape & Reel (TR) 296-23776-1-ND - Cut Tape (CT) 296-23776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3254IRHBR |
Description | IC STEREO AUDIO CODEC 1.8V 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3254IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 100 | |
Voltage - Supply, Analog | 1.9V ~ 3.6V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,07200 Kč | 1 340,72 Kč |
| 25 | 124,30800 Kč | 3 107,70 Kč |
| 100 | 113,56980 Kč | 11 356,98 Kč |
| 250 | 110,83752 Kč | 27 709,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,63658 Kč | 247 909,74 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |







