
LMR10510YMF/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR10510YMF/NOPBTR-ND - Tape & Reel (TR) 296-LMR10510YMF/NOPBCT-ND - Cut Tape (CT) 296-LMR10510YMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10510YMF/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510YMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 22,75500 Kč | 227,55 Kč |
| 25 | 20,64600 Kč | 516,15 Kč |
| 100 | 18,33030 Kč | 1 833,03 Kč |
| 250 | 17,22396 Kč | 4 305,99 Kč |
| 500 | 16,55708 Kč | 8 278,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,00810 Kč | 16 008,10 Kč |
| 2 000 | 15,55637 Kč | 31 112,74 Kč |
| 3 000 | 15,33008 Kč | 45 990,24 Kč |
| 5 000 | 15,07938 Kč | 75 396,90 Kč |
| 7 000 | 14,93290 Kč | 104 530,30 Kč |
| 10 000 | 14,79205 Kč | 147 920,50 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |


