
TLV431ASN1T1G | |
|---|---|
DigiKey Part Number | TLV431ASN1T1GOSTR-ND - Tape & Reel (TR) TLV431ASN1T1GOSCT-ND - Cut Tape (CT) TLV431ASN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ASN1T1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ASN1T1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,67000 Kč | 116,75 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 250 | 3,72252 Kč | 930,63 Kč |
| 500 | 3,53732 Kč | 1 768,66 Kč |
| 1 000 | 3,38530 Kč | 3 385,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10434 Kč | 9 313,02 Kč |
| 6 000 | 3,01507 Kč | 18 090,42 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



