SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR10510YMFX/NOPB

DigiKey Part Number
296-LMR10510YMFX/NOPBTR-ND - Tape & Reel (TR)
296-LMR10510YMFX/NOPBCT-ND - Cut Tape (CT)
296-LMR10510YMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10510YMFX/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR10510YMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1019,26100 Kč192,61 Kč
2517,44640 Kč436,16 Kč
10015,43810 Kč1 543,81 Kč
25014,48156 Kč3 620,39 Kč
50013,90436 Kč6 952,18 Kč
1 00013,42969 Kč13 429,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,84317 Kč38 529,51 Kč
6 00012,55615 Kč75 336,90 Kč
9 00012,41246 Kč111 712,14 Kč
15 00012,25323 Kč183 798,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč