Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR10510YMFX/NOPB

DigiKey Part Number
296-LMR10510YMFX/NOPBTR-ND - Tape & Reel (TR)
296-LMR10510YMFX/NOPBCT-ND - Cut Tape (CT)
296-LMR10510YMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10510YMFX/NOPB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR10510YMFX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2830ZMF/NOPBTexas Instruments380296-44380-1-ND43,80000 KčParametric Equivalent
LMR10510YMF/NOPBTexas Instruments874296-LMR10510YMF/NOPBCT-ND34,62000 KčParametric Equivalent
LMR10510YMFE/NOPBTexas Instruments597LMR10510YMFE/NOPBCT-ND34,62000 KčParametric Equivalent
In-Stock: 2 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1021,46000 Kč214,60 Kč
2519,46240 Kč486,56 Kč
10017,24960 Kč1 724,96 Kč
25016,19556 Kč4 048,89 Kč
50015,56028 Kč7 780,14 Kč
1 00015,34819 Kč15 348,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,39099 Kč43 172,97 Kč
6 00014,07479 Kč84 448,74 Kč
9 00013,91639 Kč125 247,51 Kč
15 00013,74094 Kč206 114,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč