LMP7717MA/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 281
Unit Price: 28,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 434
Unit Price: 22,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,33963 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,60257 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 86,55000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 45,74946 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 60 503
Unit Price: 70,49157 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7717MA/NOPB

DigiKey Part Number
296-35144-5-ND
Manufacturer
Manufacturer Product Number
LMP7717MA/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7717MA/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.15mA
Series
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
35V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
88 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA337UATexas Instruments1 281296-44422-5-ND28,99000 KčSimilar
OPA337UA/2K5Texas Instruments15 434OPA337UACT-ND22,11000 KčSimilar
OPA337UAG4Texas Instruments0OPA337UAG4-ND8,33963 KčSimilar
OPA338UAG4Texas Instruments0OPA338UAG4-ND16,60257 KčSimilar
MAX4289ESA+Analog Devices Inc./Maxim Integrated0MAX4289ESA+-ND86,55000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
66530,83290 Kč20 503,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,83290 Kč
Unit Price with VAT:37,30781 Kč