Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA337UAG4 | |
|---|---|
DigiKey Part Number | OPA337UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA337UAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA337UAG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 525µA |
Series | Current - Output / Channel 9 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA337UA | Texas Instruments | 1 281 | 296-44422-5-ND | 28,99000 Kč | MFR Recommended |
| LMP7717MA/NOPB | Texas Instruments | 0 | 296-35144-5-ND | 30,83290 Kč | Similar |
| LMP7717MAE/NOPB | Texas Instruments | 606 | LMP7717MAE/NOPBCT-ND | 54,43000 Kč | Similar |
| MCP601-E/SN | Microchip Technology | 370 | MCP601-E/SN-ND | 12,93000 Kč | Similar |
| MCP601-I/SN | Microchip Technology | 1 246 | MCP601-I/SN-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 8,33963 Kč | 8 131,14 Kč |
| Unit Price without VAT: | 8,33963 Kč |
|---|---|
| Unit Price with VAT: | 10,09095 Kč |



