
MCP6L1T-E/SN | |
|---|---|
DigiKey Part Number | MCP6L1T-E/SNTR-ND - Tape & Reel (TR) MCP6L1T-E/SNCT-ND - Cut Tape (CT) MCP6L1T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L1T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L1T-E/SN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.8 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA337UA | Texas Instruments | 1 281 | 296-44422-5-ND | 28,99000 Kč | Similar |
| OPA337UA/2K5 | Texas Instruments | 15 434 | OPA337UACT-ND | 22,11000 Kč | Similar |
| OPA345UA | Rochester Electronics, LLC | 39 840 | 2156-OPA345UA-ND | 38,17000 Kč | Similar |
| TLV2470ID | Rochester Electronics, LLC | 57 499 | 2156-TLV2470ID-ND | 37,53988 Kč | Similar |
| TLV2471AID | Rochester Electronics, LLC | 31 350 | 2156-TLV2471AID-ND | 45,04791 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 25 | 9,38480 Kč | 234,62 Kč |
| 100 | 9,25360 Kč | 925,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 8,55082 Kč | 28 217,71 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

