TLV2471AID is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 370
Unit Price: 12,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 214
Unit Price: 13,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 8 451
Unit Price: 13,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 574
Unit Price: 12,10000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2471AID

DigiKey Part Number
TLV2471AID-ND
Manufacturer
Manufacturer Product Number
TLV2471AID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2471AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA
Packaging
Tube
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP601-E/SNMicrochip Technology370MCP601-E/SN-ND12,93000 KčSimilar
MCP6271-E/SNMicrochip Technology214MCP6271-E/SN-ND13,76000 KčSimilar
MCP6271T-E/SNMicrochip Technology8 451MCP6271T-E/SNCT-ND13,76000 KčSimilar
MCP6L71T-E/SNMicrochip Technology5 574MCP6L71T-E/SNCT-ND12,10000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 31 350 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45046,18473 Kč20 783,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,18473 Kč
Unit Price with VAT:55,88352 Kč

Other Suppliers on DigiKey

31 350In Stock
Ships from Rochester Electronics, LLC