OPA338UAG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 30,83290 Kč
Datasheet

Similar


Texas Instruments
In Stock: 606
Unit Price: 54,43000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 60 503
Unit Price: 70,49157 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,73757 Kč
Datasheet

Similar


Microchip Technology
In Stock: 125
Unit Price: 26,07000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,83988 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,16105 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,16105 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA338UAG4

DigiKey Part Number
OPA338UAG4-ND
Manufacturer
Manufacturer Product Number
OPA338UAG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA338UAG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
525µA
Series
Current - Output / Channel
9 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
4.6V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
12.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7717MA/NOPBTexas Instruments0296-35144-5-ND30,83290 KčSimilar
LMP7717MAE/NOPBTexas Instruments606LMP7717MAE/NOPBCT-ND54,43000 KčSimilar
OPA338UARochester Electronics, LLC60 5032156-OPA338UA-TI-ND70,49157 KčMFR Recommended
MCP6293-E/SNMicrochip Technology0MCP6293-E/SN-ND15,73757 KčSimilar
MCP661-E/SNMicrochip Technology125MCP661-E/SN-ND26,07000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52516,60257 Kč8 716,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,60257 Kč
Unit Price with VAT:20,08911 Kč