
LMP7716MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7716MM/NOPBTR-ND - Tape & Reel (TR) LMP7716MM/NOPBCT-ND - Cut Tape (CT) LMP7716MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7716MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7716MM/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| NCS20032DMR2G | onsemi | 1 614 | NCS20032DMR2GOSCT-ND | 13,44000 Kč | Similar |
| NCV20032DMR2G | onsemi | 8 602 | 488-NCV20032DMR2GCT-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 25 | 46,16200 Kč | 1 154,05 Kč |
| 100 | 41,52770 Kč | 4 152,77 Kč |
| 250 | 39,31916 Kč | 9 829,79 Kč |
| 500 | 38,71276 Kč | 19 356,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,89034 Kč | 36 890,34 Kč |
| 2 000 | 35,98816 Kč | 71 976,32 Kč |
| 3 000 | 35,53625 Kč | 106 608,75 Kč |
| 5 000 | 35,03550 Kč | 175 177,50 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |







