
LMP7716MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7716MM/NOPBTR-ND - Tape & Reel (TR) LMP7716MM/NOPBCT-ND - Cut Tape (CT) LMP7716MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7716MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7716MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 10 | 49,02500 Kč | 490,25 Kč |
| 25 | 44,92920 Kč | 1 123,23 Kč |
| 100 | 40,41810 Kč | 4 041,81 Kč |
| 250 | 38,26804 Kč | 9 567,01 Kč |
| 500 | 36,97180 Kč | 18 485,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,90477 Kč | 35 904,77 Kč |
| 2 000 | 35,02636 Kč | 70 052,72 Kč |
| 3 000 | 34,58655 Kč | 103 759,65 Kč |
| 5 000 | 34,09927 Kč | 170 496,35 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |




