
LMP2231AMFE/NOPB | |
|---|---|
DigiKey Part Number | LMP2231AMFE/NOPBTR-ND - Tape & Reel (TR) LMP2231AMFE/NOPBCT-ND - Cut Tape (CT) LMP2231AMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2231AMFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231AMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 10 | 47,63600 Kč | 476,36 Kč |
| 25 | 43,63240 Kč | 1 090,81 Kč |
| 100 | 39,23510 Kč | 3 923,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,13808 Kč | 9 284,52 Kč |
| 500 | 35,87342 Kč | 17 936,71 Kč |
| 750 | 35,24023 Kč | 26 430,17 Kč |
| 1 250 | 34,53850 Kč | 43 173,12 Kč |
| 1 750 | 34,12818 Kč | 59 724,32 Kč |
| 2 500 | 33,73380 Kč | 84 334,50 Kč |
| 6 250 | 32,88455 Kč | 205 528,44 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |











