
RRR030P03TL | |
|---|---|
DigiKey Part Number | RRR030P03TLTR-ND - Tape & Reel (TR) RRR030P03TLCT-ND - Cut Tape (CT) RRR030P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRR030P03TL |
Description | MOSFET P-CH 30V 3A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1W (Ta) Surface Mount TSMT3 |
EDA/CAD Models | RRR030P03TL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E035ATTCL | Rohm Semiconductor | 42 637 | RQ5E035ATTCLCT-ND | 0,58000 $ | MFR Recommended |
| RQ5E030RPTL | Rohm Semiconductor | 1 506 | RQ5E030RPTLCT-ND | 0,91000 $ | Similar |
| PJA3405-AU_R1_000A1 | Panjit International Inc. | 56 751 | 3757-PJA3405-AU_R1_000A1CT-ND | 0,33000 $ | Similar |
| PMV35EPER | Nexperia USA Inc. | 0 | 1727-PMV35EPERCT-ND | 0,65000 $ | Similar |
| AO3421E | Alpha & Omega Semiconductor Inc. | 872 136 | 785-1459-1-ND | 0,49000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 $ | 0,92 $ |
| 10 | 0,57200 $ | 5,72 $ |
| 100 | 0,37090 $ | 37,09 $ |
| 500 | 0,28408 $ | 142,04 $ |
| 1 000 | 0,25610 $ | 256,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22053 $ | 661,59 $ |
| 6 000 | 0,20261 $ | 1 215,66 $ |
| 9 000 | 0,19348 $ | 1 741,32 $ |
| 15 000 | 0,18323 $ | 2 748,45 $ |
| 21 000 | 0,17716 $ | 3 720,36 $ |
| 30 000 | 0,17125 $ | 5 137,50 $ |
| Unit Price without VAT: | 0,92000 $ |
|---|---|
| Unit Price with VAT: | 1,11320 $ |




