
SZP6SMB33AT3G | |
---|---|
DigiKey Part Number | F11629TR-ND - Tape & Reel (TR) F11629CT-ND - Cut Tape (CT) F11629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB33AT3G |
Description | TVS DIODE 28.2VWM 45.7VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZP6SMB33AT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 585pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 8,45700 Kč | 84,57 Kč |
100 | 5,76990 Kč | 576,99 Kč |
500 | 4,81174 Kč | 2 405,87 Kč |
1 000 | 4,24932 Kč | 4 249,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,29114 Kč | 8 227,85 Kč |
5 000 | 3,22532 Kč | 16 126,60 Kč |
7 500 | 3,00433 Kč | 22 532,47 Kč |
12 500 | 2,86412 Kč | 35 801,50 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |