
LMP2231AMFX/NOPB | |
---|---|
DigiKey Part Number | 296-44683-2-ND - Tape & Reel (TR) 296-44683-1-ND - Cut Tape (CT) 296-44683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2231AMFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231AMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,41000 Kč | 55,41 Kč |
10 | 41,24300 Kč | 412,43 Kč |
25 | 37,71880 Kč | 942,97 Kč |
100 | 33,84040 Kč | 3 384,04 Kč |
250 | 31,99072 Kč | 7 997,68 Kč |
500 | 30,87548 Kč | 15 437,74 Kč |
1 000 | 29,95791 Kč | 29 957,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 28,82407 Kč | 86 472,21 Kč |
6 000 | 28,26937 Kč | 169 616,22 Kč |
Unit Price without VAT: | 55,41000 Kč |
---|---|
Unit Price with VAT: | 67,04610 Kč |