
LMP2231AMF/NOPB | |
|---|---|
DigiKey Part Number | LMP2231AMF/NOPBTR-ND - Tape & Reel (TR) LMP2231AMF/NOPBCT-ND - Cut Tape (CT) LMP2231AMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2231AMF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231AMF/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 10µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.058V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 130 kHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 53,09800 Kč | 530,98 Kč |
| 25 | 48,70160 Kč | 1 217,54 Kč |
| 100 | 43,85290 Kč | 4 385,29 Kč |
| 250 | 41,54164 Kč | 10 385,41 Kč |
| 500 | 41,00274 Kč | 20 501,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,00291 Kč | 39 002,91 Kč |
| 2 000 | 38,05962 Kč | 76 119,24 Kč |
| 3 000 | 37,58710 Kč | 112 761,30 Kč |
| 5 000 | 37,06373 Kč | 185 318,65 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |


