
LMP2231AMA/NOPB | |
---|---|
DigiKey Part Number | LMP2231AMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2231AMA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231AMA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
570 | 35,28821 Kč | 20 114,28 Kč |
Unit Price without VAT: | 35,28821 Kč |
---|---|
Unit Price with VAT: | 42,69873 Kč |